Yoke Type Track Roller NUKRE62-A, 62mm OD
- RS Stock No.:
- 310-214
- Mfr. Part No.:
- NUKRE62-A
- Brand:
- INA
Subtotal (1 unit)*
£204.50
(exc. VAT)
£245.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.50 |
*price indicative
- RS Stock No.:
- 310-214
- Mfr. Part No.:
- NUKRE62-A
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 62mm | |
| Roller Length | 80mm | |
| Type | Yoke Type | |
| Static Load Rating | 54000N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 62mm | ||
Roller Length 80mm | ||
Type Yoke Type | ||
Static Load Rating 54000N | ||
RoHS Status: Exempt
The INA Stud Type Track Roller features axial guidance with a full complement cylindrical roller set, an eccentric collar for precise positioning, and labyrinth seals on both sides for enhanced protection and durability in demanding applications.
Drive fit lubrication nipple unmounted 2x
Assembling aid head has hexagon socket
Assembling aid head has hexagon socket
Related links
- Yoke Type Track Roller NUKR62-X-A, 62mm OD
- Yoke Type Track Roller STO30 62mm OD
- Yoke Type Track Roller LR5006-2RS 62mm OD
- Yoke Type Track Roller PWKR62-2RS-RR-XL, 62mm OD
- Yoke Type Track Roller Track Roller KR40-B, 40mm OD
- Yoke Type Track Roller KRE47-PP-A, 35mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Yoke Type Track Roller NUKR90-X-A, 90mm OD
