Yoke Type Track Roller PWKR62-2RS-RR-XL, 62mm OD
- RS Stock No.:
- 312-551
- Mfr. Part No.:
- PWKR62-2RS-RR-XL
- Brand:
- INA
Subtotal (1 unit)*
£290.03
(exc. VAT)
£348.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.03 |
*price indicative
- RS Stock No.:
- 312-551
- Mfr. Part No.:
- PWKR62-2RS-RR-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 62mm | |
| Roller Length | 80mm | |
| Type | Yoke Type | |
| Static Load Rating | 35000N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 62mm | ||
Roller Length 80mm | ||
Type Yoke Type | ||
Static Load Rating 35000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA stud-type track roller features axial guidance with a full complement cylindrical roller set and lip seals on both sides for enhanced protection, ensuring smooth operation and durability in demanding applications.
Drive fit lubrication nipple unmounted 2x
Assembling aid head has hexagon socket
Assembling aid head has hexagon socket
Related links
- Yoke Type Track Roller PWKR52-2RS-RR-XL, 52mm OD
- Stud Type Track Roller Track Roller PWKRE62-2RS-XL, 62mm OD
- Stud Type Track Roller Track Roller PWKR35-2RS-RR-XL, 35mm OD
- Stud Cam Follower PWKR62-2RS-XL 62mm OD
- Yoke Type Track Roller LR5006-2RS 62mm OD
- Yoke Type Track Roller STO30 62mm OD
- Yoke Type Track Roller NUKR62-X-A, 62mm OD
- Yoke Type Track Roller NUKRE62-A, 62mm OD
