Yoke Type Track Roller LR5006-2RS, 30mm ID, 62mm OD
- RS Stock No.:
- 310-294
- Mfr. Part No.:
- LR5006-2RS
- Brand:
- INA
Subtotal (1 unit)*
£81.04
(exc. VAT)
£97.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.04 |
*price indicative
- RS Stock No.:
- 310-294
- Mfr. Part No.:
- LR5006-2RS
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 62mm | |
| Roller Length | 19mm | |
| Type | Yoke Type | |
| Bore Size | 30mm | |
| Static Load Rating | 12200N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 62mm | ||
Roller Length 19mm | ||
Type Yoke Type | ||
Bore Size 30mm | ||
Static Load Rating 12200N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Track Roller is a double-row design, sealed on both sides. It has an outside diameter (D) of 62 mm, a bore diameter (d) of 30 mm, and a height (C) of 19 mm. The basic dynamic load rating (Cr w) is 16,100 N, while the basic static load rating (C0r w) is 12,200 N in the radial direction.
Seals comes with axial sealing action
Relubrication via inner ring lubrication hole
Relubrication via inner ring lubrication hole
Related links
- Yoke Type Track Roller STO30 62mm OD
- Yoke Cam Follower PWTR30-2RS-XL 62mm OD
- Yoke Type Track Roller PWKR62-2RS-RR-XL, 62mm OD
- Yoke Cam Follower NA2206-2RSR 62mm OD
- Yoke Track Roller NUTR2562-A 62mm OD
- Concentric Track Roller PWTR2562-2RS-XL 62mm OD
- Yoke Cam Follower NUTR30-A 62mm OD
- Yoke Cam Follower NATV30-PP-A 62mm OD
