Yoke Type Track Roller KRE47-PP-A, 35mm OD
- RS Stock No.:
- 312-979
- Mfr. Part No.:
- KRE47-PP-A
- Brand:
- INA
Subtotal (1 unit)*
£141.65
(exc. VAT)
£169.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.65 |
*price indicative
- RS Stock No.:
- 312-979
- Mfr. Part No.:
- KRE47-PP-A
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 35mm | |
| Roller Length | 52mm | |
| Type | Yoke Type | |
| Static Load Rating | 14900N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 35mm | ||
Roller Length 52mm | ||
Type Yoke Type | ||
Static Load Rating 14900N | ||
RoHS Status: Exempt
The INA Stud Type Track Roller features axial guidance with an eccentric collar and plastic axial plain washers on both sides. It offers a three-stage sealing system with plastic axial plain washers on both sides. The outer ring profile is the IOP (Optimized INA-profile), ensuring enhanced performance and durability.
Drive fit lubrication nipple
Assembly aid head has a hexagon socket
Assembly aid head has a hexagon socket
Related links
- Yoke Type Track Roller Track Roller KRVE35-PP-A, 35mm OD
- Yoke Type Track Roller Track Roller NATV15 35mm OD
- Yoke Type Track Roller KRE72-PP-A, 72mm OD
- Yoke Type Track Roller Track Roller NATV6-PP-A 19mm OD
- Yoke Type Track Roller Track Roller NATV8-PP-A 24mm OD
- Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD
- Yoke Type Track Roller Track Roller NATR8-X-PP-A 24mm OD
- Yoke Type Track Roller Track Roller NATV40-PP-A 80mm OD
