Yoke Type Track Roller NUKR52-X-A, 52mm OD
- RS Stock No.:
- 312-541
- Mfr. Part No.:
- NUKR52-X-A
- Brand:
- INA
Subtotal (1 unit)*
£143.67
(exc. VAT)
£172.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.67 |
*price indicative
- RS Stock No.:
- 312-541
- Mfr. Part No.:
- NUKR52-X-A
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 52mm | |
| Roller Length | 66mm | |
| Type | Yoke Type | |
| Static Load Rating | 41500N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 52mm | ||
Roller Length 66mm | ||
Type Yoke Type | ||
Static Load Rating 41500N | ||
- COO (Country of Origin):
- DE
The INA Stud Type Track Roller features axial guidance with a full complement cylindrical roller set and labyrinth seals on both sides, providing high load capacity and effective protection against contaminants.
Drive fit lubrication nipple unmounted 2x
Assembling aid head has hexagon socket
Assembling aid head has hexagon socket
Related links
- Stud Type Track Roller Track Roller NUKR52-A-NMT, 52mm OD
- Yoke Type Track Roller Track Roller NATR25 52mm OD
- Yoke Type Track Roller PWKRE52-2RS-XL, 52mm OD
- Yoke Type Track Roller PWKR52-2RS-RR-XL, 52mm OD
- Yoke Type Track Roller PWKRE35-2RS-XL, 52mm OD
- Stud Track Roller NUKR52-A 52mm OD
- Yoke Type Track Roller NUKR90-X-A, 90mm OD
- Yoke Type Track Roller NUKR80-X-A, 80mm OD
