Yoke Type Track Roller PWKRE52-2RS-XL, 52mm OD

Subtotal (1 pack of 8 units)*

£1,400.64

(exc. VAT)

£1,680.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,400.64£175.08

*price indicative

RS Stock No.:
312-553
Mfr. Part No.:
PWKRE52-2RS-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Roller Diameter

52mm

Roller Length

66mm

Type

Yoke Type

Static Load Rating

33500N

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA stud-type track roller features axial guidance with a full complement cylindrical roller set, an eccentric collar for secure positioning, and lip seals on both sides for improved protection against contaminants and enhanced durability.

Drive fit lubrication nipple unmounted 2x
Assembling aid head has hexagon socket

Related links