Yoke Type Track Roller PWTR50-2RS-XL, 50mm ID, 90mm OD
- RS Stock No.:
- 310-218
- Mfr. Part No.:
- PWTR50-2RS-XL
- Brand:
- INA
Subtotal (1 unit)*
£212.51
(exc. VAT)
£255.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.51 |
*price indicative
- RS Stock No.:
- 310-218
- Mfr. Part No.:
- PWTR50-2RS-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 90mm | |
| Roller Length | 90mm | |
| Type | Yoke Type | |
| Bore Size | 50mm | |
| Static Load Rating | 64000N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 90mm | ||
Roller Length 90mm | ||
Type Yoke Type | ||
Bore Size 50mm | ||
Static Load Rating 64000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA yoke-type track roller features a full complement cylindrical roller set with axial guidance and lip seals on both sides, providing smooth movement, high load capacity, and effective protection against contaminants.
Lifetime lubrication enables freedom from maintenance
Supports axial load in two directions
Supports axial load in two directions
Related links
- Yoke Type Track Roller Track Roller PWTR1542-2RS-XL 42mm OD
- Concentric Track Roller PWTR50110-2RS-XL 110mm OD
- Yoke Type Track Roller PWKRE35-2RS-XL, 52mm OD
- Yoke Type Track Roller PWKRE52-2RS-XL, 52mm OD
- Yoke Type Track Roller PWKRE40-2RS-XL, 40mm OD
- Yoke Type Track Roller NUTR50110-X-A 110mm OD
- Yoke Type Track Roller NUKR90-X-A, 90mm OD
- Yoke Type Track Roller PWKR62-2RS-RR-XL, 62mm OD
