Yoke Type Track Roller NUTR50110-X-A, 50mm ID, 110mm OD
- RS Stock No.:
- 312-765
- Mfr. Part No.:
- NUTR50110-X-A
- Brand:
- INA
Subtotal (1 unit)*
£262.62
(exc. VAT)
£315.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.62 |
*price indicative
- RS Stock No.:
- 312-765
- Mfr. Part No.:
- NUTR50110-X-A
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 110mm | |
| Roller Length | 110mm | |
| Type | Yoke Type | |
| Bore Size | 50mm | |
| Static Load Rating | 33500N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 110mm | ||
Roller Length 110mm | ||
Type Yoke Type | ||
Bore Size 50mm | ||
Static Load Rating 33500N | ||
- COO (Country of Origin):
- DE
The INA Yoke Type Track Roller features a full complement cylindrical roller set with axial guidance and labyrinth seals on both sides, ensuring high load capacity and reliable protection against contaminants.
Relubrication via inner ring
Bore diameter is 50 mm
Bore diameter is 50 mm
Related links
- Yoke Track Roller NUTR50110-A 110mm OD
- Yoke Type Track Roller Track Roller NATR5 16mm OD
- Yoke Type Track Roller Track Roller NATR12 32mm OD
- Yoke Type Track Roller Track Roller NATV12 32mm OD
- Yoke Type Track Roller Track Roller STO12 32mm OD
- Yoke Type Track Roller Track Roller PWTR1542-2RS-XL 42mm OD
- Yoke Type Track Roller Track Roller NATV6-PP-A 19mm OD
- Yoke Type Track Roller Track Roller NATV8-PP-A 24mm OD
