Yoke Type Track Roller NUTR40-X-A, 40mm ID, 80mm OD

Subtotal (1 unit)*

£155.03

(exc. VAT)

£186.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.03

*price indicative

RS Stock No.:
311-078
Mfr. Part No.:
NUTR40-X-A
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Roller Diameter

80mm

Roller Length

80mm

Type

Yoke Type

Bore Size

40mm

Static Load Rating

80000N

COO (Country of Origin):
DE
The INA Yoke Type Track Roller features a full complement cylindrical roller set with axial guidance and labyrinth seals on both sides, ensuring high load capacity and reliable protection against contaminants.

Relubrication via inner ring
Bore diameter is 40 mm

Related links