Kern 500 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-344
- Mfr. Part No.:
- 325-056
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£722.67
(exc. VAT)
£867.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £722.67 |
*price indicative
- RS Stock No.:
- 920-344
- Mfr. Part No.:
- 325-056
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set includes a range of precision test weights designed for high accuracy from 1 mg to 500 g. Constructed with stainless steel polished material, it is housed in an aluminium case for durability and transportability.
OIML class F1 ensures high precision in weight measurement
Stainless steel polished construction offers excellent durability
Compact design dimensions of 210x140x98 mm facilitate easy handling
The weight set comes packaged in a robust aluminium case
Related links
- Kern 500 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight, E2
