Kern 50 g Calibration Weight, Class M1
- RS Stock No.:
- 863-474
- Mfr. Part No.:
- 347-067
- Brand:
- Kern
Subtotal (1 unit)*
£34.80
(exc. VAT)
£41.76
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.80 |
*price indicative
- RS Stock No.:
- 863-474
- Mfr. Part No.:
- 347-067
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precise weighing applications, meeting OIML Class M1 standards with a nominal Value of 50 g, ensuring accuracy in various measurement scenarios.
Constructed from stainless steel for durability and precision
Volume uncertainty is precisely defined at 0,1205 cm³
Allows for permissible tolerance according to OIML of 3 mg
OIML-compliant, guaranteeing reliable performance in testing
