Kern 2 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£205.20

(exc. VAT)

£246.24

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.20

*price indicative

RS Stock No.:
863-185
Mfr. Part No.:
347-127
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision measuring tool primarily designed for laboratory use. It ensures accurate weight measurements in compliance with OIML standards, catering to meticulous weighing requirements in various settings.

Manufactured from stainless steel for durability and precision

Complies with OIML Class M1 standards for reliability

Nominal weight specification of 2 kg ensures optimal measurements

Adjustment cavity allows for precise calibration adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy