Kern 1 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£196.28

(exc. VAT)

£235.54

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.28

*price indicative

RS Stock No.:
863-179
Mfr. Part No.:
347-117
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight offers precise measurement functionality, designed for OIML Class M1 standards with a nominal Value of 1 kg, ensuring accuracy for various weighing tasks.

Constructed from stainless steel for durability and precision

Dimensions of 118x17.1 mm facilitate easy handling and storage

Permissible tolerance of +/- 50 mg guarantees high accuracy

Density rated at 8000 kg/m³ enhances reliability in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy