Kern 10 kg Calibration Weight, Class M3

Subtotal (1 unit)*

£91.90

(exc. VAT)

£110.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.90

*price indicative

RS Stock No.:
857-962
Mfr. Part No.:
366-97
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Class

Class M3

Material

Cast Iron

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Kern individual weight provides precise measurement for calibration and testing. Designed for compliance with OIML Class M3 standards, it ensures accuracy and reliability in various applications.

Nominal Value of 10 kg for standard testing

Constructed from lacquered cast iron for durability

Dimensions of 121x193 mm for easy handling

Permissible tolerance of 5 g for precise measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy