Casio fx-85GT CW+ Battery Powered Scientific Calculator
- RS Stock No.:
- 780-255
- Mfr. Part No.:
- FX-83GTCWPLUSPK
- Brand:
- Casio
Subtotal (1 unit)*
£16.99
(exc. VAT)
£20.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.99 |
*price indicative
- RS Stock No.:
- 780-255
- Mfr. Part No.:
- FX-83GTCWPLUSPK
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Shape | Rectangular | |
| Product Type | Calculator | |
| Sub Type | Scientific | |
| Display Lines | 4 | |
| Characters/Digits per Line | 10 | |
| Graphing Capability | No | |
| Model Number | fx-85GT CW+ | |
| Colour | Pink | |
| Automatic Shut-off | Yes | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Weight | 100g | |
| Battery Quantity | 1 | |
| Battery Size | AAA | |
| Standards/Approvals | UKCA | |
| Height | 14mm | |
| Length | 162mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Shape Rectangular | ||
Product Type Calculator | ||
Sub Type Scientific | ||
Display Lines 4 | ||
Characters/Digits per Line 10 | ||
Graphing Capability No | ||
Model Number fx-85GT CW+ | ||
Colour Pink | ||
Automatic Shut-off Yes | ||
Power Source Battery | ||
Batteries Included Yes | ||
Weight 100g | ||
Battery Quantity 1 | ||
Battery Size AAA | ||
Standards/Approvals UKCA | ||
Height 14mm | ||
Length 162mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Casio scientific calculator delivers Advanced features designed for precise calculations, Ideal for students and professionals alike, enhancing the understanding of complex mathematical concepts with ease of use and functionality.
High definition display for clear readability of mathematical expressions
290+ functions facilitating a wide range of calculations
User-friendly Interface enabling quick navigation
Statistics, fractions, and prime factorisation capabilities
Durable design with a protective clip-on hard case included
Backstep and delete functions for error correction
Related links
- Casio fx-85GT CW+ Battery Powered Scientific Calculator
- Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio FX-83GTCW Battery Powered Scientific Calculator
- Casio Solar Power Supply, Battery Powered Scientific Calculator
- Casio fx-991CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Scientific Calculator
- Canon Battery, Battery Powered Scientific Calculator
- Casio FX-CG50 Battery Powered Graphical Calculator
