Casio fx-85GT CW+ Battery Powered Scientific Calculator
- RS Stock No.:
- 780-256
- Mfr. Part No.:
- FX-83GTCWPLUSGY
- Brand:
- Casio
Subtotal (1 unit)*
£18.99
(exc. VAT)
£22.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.99 |
*price indicative
- RS Stock No.:
- 780-256
- Mfr. Part No.:
- FX-83GTCWPLUSGY
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Product Type | Calculator | |
| Shape | Rectangular | |
| Sub Type | Scientific | |
| Display Lines | 4 | |
| Characters/Digits per Line | 10 | |
| Graphing Capability | No | |
| Model Number | fx-85GT CW+ | |
| Automatic Shut-off | Yes | |
| Colour | Grey | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Weight | 100g | |
| Battery Quantity | 1 | |
| Battery Size | AAA | |
| Standards/Approvals | UKCA | |
| Height | 14mm | |
| Length | 162mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Product Type Calculator | ||
Shape Rectangular | ||
Sub Type Scientific | ||
Display Lines 4 | ||
Characters/Digits per Line 10 | ||
Graphing Capability No | ||
Model Number fx-85GT CW+ | ||
Automatic Shut-off Yes | ||
Colour Grey | ||
Power Source Battery | ||
Batteries Included Yes | ||
Weight 100g | ||
Battery Quantity 1 | ||
Battery Size AAA | ||
Standards/Approvals UKCA | ||
Height 14mm | ||
Length 162mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Casio scientific calculator offers 290+ functions with a user-friendly interface, designed for students and exam use in the UK. This model provides Advanced mathematical capabilities while promoting enhanced comprehension of mathematical expressions.
High definition display with a large Natural Textbook Display for clear mathematical representation
Battery powered with one AAA alkaline battery included for consistent performance
New intuitive key layout for easy navigation and access to functions
Rounded dome keys facilitate accurate and efficient data entry
Related links
- Casio fx-85GT CW+ Battery Powered Scientific Calculator
- Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio FX-83GTCW Battery Powered Scientific Calculator
- Casio fx-991CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio Solar Power Supply, Battery Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Scientific Calculator
- Casio FX-CG50 Battery Powered Graphical Calculator
- Canon Battery, Battery Powered Scientific Calculator
