Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- RS Stock No.:
- 780-260
- Mfr. Part No.:
- FX-85GTCWPLUSEW
- Brand:
- Casio
Subtotal (1 unit)*
£18.99
(exc. VAT)
£22.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.99 |
*price indicative
- RS Stock No.:
- 780-260
- Mfr. Part No.:
- FX-85GTCWPLUSEW
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Shape | Rectangular | |
| Product Type | Calculator | |
| Sub Type | Scientific | |
| Display Lines | 4 | |
| Characters/Digits per Line | 10 | |
| Graphing Capability | No | |
| Model Number | fx-85GT CW+ | |
| Automatic Shut-off | Yes | |
| Colour | White | |
| Power Source | Battery, Solar Power Supply | |
| Batteries Included | Yes | |
| Weight | 100g | |
| Battery Quantity | 1 | |
| Battery Size | LR44 | |
| Length | 162mm | |
| Height | 14mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Shape Rectangular | ||
Product Type Calculator | ||
Sub Type Scientific | ||
Display Lines 4 | ||
Characters/Digits per Line 10 | ||
Graphing Capability No | ||
Model Number fx-85GT CW+ | ||
Automatic Shut-off Yes | ||
Colour White | ||
Power Source Battery, Solar Power Supply | ||
Batteries Included Yes | ||
Weight 100g | ||
Battery Quantity 1 | ||
Battery Size LR44 | ||
Length 162mm | ||
Height 14mm | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Casio scientific calculator offers innovative features designed for students and professionals alike, ensuring accurate computations and seamless navigation through its user-friendly interface.
Battery powered with solar backup for efficient energy use
High definition Natural Textbook Display enhances readability of mathematical expressions
290+ functions to cover a wide range of mathematical topics
Durable protective clip-on hard case included for safe storage
Related links
- Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio fx-85GT CW+ Battery Powered Scientific Calculator
- Casio fx-991CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Scientific Calculator
- Casio Solar Power Supply, Battery Powered Scientific Calculator
- Casio FX-83GTCW Battery Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Graphical Calculator
- Casio Battery, Solar Power Supply Powered Desk Calculator
