TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 8 Contact(s), 0.1 in Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 72 units)*

£239.18

(exc. VAT)

£287.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£239.18£3.322

*price indicative

RS Stock No.:
480-416
Distrelec Article No.:
304-55-090
Mfr. Part No.:
103976-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Pitch

0.1in

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

MTE

Mount Type

Board

Contact Gender

Female

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 8X3 MTE Receptacle is a plain connector with a 0.100-inch centerline is engineered to meet the demanding requirements of modern electronic applications. With a robust design and reliable performance, this connector provides seamless integration into various systems. Its construction ensures durability and longevity, making it ideal for critical applications in diverse environments. The innovative design not only facilitates efficient connectivity but also enhances the overall functionality of the device it is integrated into. Designed by industry leaders, it reflects a commitment to quality, ensuring users receive a product that stands up to rigorous standards and enhances system reliability.

Engineered for high durability and longevity in various environments

Facilitates seamless connectivity for enhanced system performance

Lightweight design makes installation and handling easier

Offers compatibility with a range of connected components

Designed to prevent common issues such as corrosion, ensuring reliability

Compliant with stringent EU regulations, ensuring quality assurance

Backed by extensive support and documentation for user convenience

Related links