TE Connectivity Cable Tie, 134 mm x 2.6mm, Natural Polyamide
- RS Stock No.:
- 795-424
- Mfr. Part No.:
- 2-604771-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-424
- Mfr. Part No.:
- 2-604771-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 134mm | |
| Product Type | Cable Tie | |
| Width | 2.6mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 32mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 134mm | ||
Product Type Cable Tie | ||
Width 2.6mm | ||
Colour Natural | ||
Material Polyamide | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 32mm | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Cable tie is designed to provide a robust solution for bundling cables securely and efficiently. Ideal for various applications, it ensures durability and effectiveness in managing cable configurations.
Constructed from high-quality Polyamide 6.6 for superior strength
Operates effectively within a temperature range of -40°C to +85°C
Available in natural and black colours, catering to varied aesthetic needs
Designed to accommodate bundle diameters for diverse organisational tasks
Maximum tensile strength ensures reliable performance in demanding environments
Related links
- RS PRO Cable Tie 111 mm x 2.6mm, Natural Polyamide 66
- TE Connectivity Cable Tie 134 mm x 2.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 134 mm x 2.6mm, Black Polyamide
- TE Connectivity Cable Tie 200 mm x 2.6mm, Clear Polyamide
- TE Connectivity Cable Tie 98 mm x 2.49mm, Natural Polyamide 66
- TE Connectivity Cable Tie 200 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- TE Connectivity Cable Tie 430 mm x 4.8mm, Natural Polyamide 66
