TE Connectivity Cable Tie, Standard, 200 mm x 2.6mm, Clear Polyamide

Subtotal (1 bag of 2000 units)*

£187.21

(exc. VAT)

£224.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£187.21£0.094

*price indicative

RS Stock No.:
479-758
Distrelec Article No.:
304-60-606
Mfr. Part No.:
4-160970-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

200mm

Product Type

Cable Tie

Width

2.6mm

Colour

Clear

Material

Polyamide

Sub Type

Standard

Tensile Strength

82N

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Package Size

2000

Maximum Bundle Diameter

52mm

COO (Country of Origin):
IT
The TE Connectivity Standard cable tie delivers exceptional performance and reliability for various fastening applications. Designed to secure cables and harnesses with utmost strength, it features an impressive tensile strength of 82 Newtons, ensuring a sturdy grip even in demanding environments. With a practical length of 200 mm and a width of 2.6 mm, this cable tie is perfect for managing cables to improve organisation and safety. The natural polyamide 6.6 GF construction not only provides durability and resistance to wear but also grants excellent temperature and chemical stability, making it applicable across multiple industries. Each tie is packaged in convenient bags of 1000, catering to professionals who require bulk quantities without compromising on quality. This cable tie is ideal for both indoor and outdoor uses, offering versatility and peace of mind.

Robust tensile strength ensures reliable fastening

Natural colour seamlessly blends with various applications

Constructed from high-quality polyamide for durability

Suitable for a range of cable bundle diameters

Complaints with EU RoHS and ELV directives for environmental safety

Low halogen content enhances material safety

Designed for quick installations, saving time on projects

Ideal for industrial, commercial, and residential use

Bulk packaging supports large-scale projects efficiently

Compatible with a variety of TE parts for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy