TE Connectivity Cable Tie, Standard, 134 mm x 2.6mm, Black Polyamide
- RS Stock No.:
- 472-549
- Distrelec Article No.:
- 304-52-990
- Mfr. Part No.:
- 4-160968-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£157.58
(exc. VAT)
£189.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.58 | £0.079 |
*price indicative
- RS Stock No.:
- 472-549
- Distrelec Article No.:
- 304-52-990
- Mfr. Part No.:
- 4-160968-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 134mm | |
| Width | 2.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| Tensile Strength | 82N | |
| Maximum Bundle Diameter | 32mm | |
| Package Size | 2000 | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 134mm | ||
Width 2.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
Tensile Strength 82N | ||
Maximum Bundle Diameter 32mm | ||
Package Size 2000 | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity Standard cable tie is designed for versatility and strength, making it an essential accessory for a variety of wire and cable management applications. With a robust 18.5 lbf tensile strength, this cable tie ensures secure bundling and organisation of cables, promoting a tidy and efficient workspace. Its black polyamide 6.6 GF construction provides not only durability but also resistance to various environmental factors. The tie measures 134 mm in length and 2.6 mm in width, offering an ideal size for tight spaces without compromising on grip. Packaged for convenience, each bag contains 1000 ties, making it easy to stock up for larger projects. This product is compliant with multiple safety and environmental standards, ensuring a reliable choice for both personal and industrial use.
Optimised design facilitates quick and easy installation
Made from durable polyamide for long-lasting use
Low halogen content contributes to safer environmental impact
Compatible with a wide range of cable bundle diameters
Black colour ensures discreet integration in various applications
Generous packaging quantity caters to large-scale projects
Related links
- TE Connectivity Cable Tie 134 mm x 2.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- TE Connectivity Cable Tie 200 mm x 2.6mm, Clear Polyamide
- TE Connectivity Cable Tie Natural Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Clear Polyamide
- TE Connectivity Cable Tie 178 mm x 4.8mm, Clear Polyamide
