TE Connectivity Cable Tie, Standard, 178 mm x 4.8mm, Clear Polyamide

Subtotal (1 box of 1200 units)*

£147.02

(exc. VAT)

£176.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£147.02£0.123

*price indicative

RS Stock No.:
479-760
Distrelec Article No.:
304-60-607
Mfr. Part No.:
4-160974-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

178mm

Product Type

Cable Tie

Width

4.8mm

Colour

Clear

Material

Polyamide

Sub Type

Standard

Tensile Strength

200N

Package Size

1200

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

Maximum Bundle Diameter

45mm

COO (Country of Origin):
IT
The TE Connectivity Cable tie 178X4.8NAT is engineered for robustness and reliability, making it an essential solution for all your cable management needs. This product stands out with its superior tensile strength of 220 Newtons, ensuring that it securely holds cables in place, even in demanding environments. Crafted from polyamide 6.6 GF, the cable tie is designed to withstand temperature variations and retains its integrity over time. With a length of 178 mm, it is ideal for bundling various cable sizes, accommodating diameters up to 45 mm. Whether you're organising cables in a home office or a large industrial facility, this cable tie provides a versatile attachment solution that prioritises both functionality and safety. Its low halogen content further highlights its environmental consideration, ensuring it adheres to relevant compliance standards.

Designed to provide reliable cable management in various applications

Manufactured from durable materials for enhanced longevity

Accommodates a wide range of cable bundle diameters for versatility

Offers low halogen content, promoting environmental safety

Features a neat and unobtrusive natural colour that blends well

Sold in bulk packaging of 1000 for convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy