RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 781-885
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£0.76
(exc. VAT)
£0.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,649 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £0.76 | £0.008 |
*price indicative
- RS Stock No.:
- 781-885
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable ties offer a robust solution for organising cables and securing lightweight components. With an innovative design, they ensure both strength and convenience for a variety of projects.
2.5mm wide construction provides optimal performance for various bundling needs
Made from Durable Virgin Nylon 66 for reliable long-term use
Can be easily snapped by hand, eliminating the need for tools
Designed for cable bundling, ensuring neat organisation
Self-extinguishing fire behaviour enhances user safety
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 400 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 165 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 120 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 75 mm x 2.5mm, Black Nylon
