RS PRO Cable Tie, Cable Tie, 203 mm x 2.5mm, Black Nylon

Subtotal (1 pack of 100 units)*

£1.82

(exc. VAT)

£2.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 797 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1.82£0.018

*price indicative

RS Stock No.:
781-914
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

203mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Nylon

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

80N

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO Easy-Snap Cable Ties offer a reliable solution for securing multiple cables and lightweight components efficiently, featuring a user-friendly design that allows for effortless hand-snapping.

2.5mm wide cable ties, providing a Compact yet strong solution

Made from Durable Virgin Nylon 66, ensuring longevity and reliability

Can be easily snapped by hand for quick adjustments without tools

Smooth finish for secure bundling with minimal friction

Self-extinguishing fire behaviour for enhanced safety

Maximum operating temperature of 85°C, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy