RS PRO Cable Tie, Cable Tie, 400 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 781-891
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 139 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.24 | £0.042 |
*price indicative
- RS Stock No.:
- 781-891
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 400mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 400mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable ties offer an efficient solution for various bundling tasks, designed to deliver robust strength alongside ease of use. Crafted for both convenience and reliability, they are an essential item for organisation and securing lightweight components.
2.5mm wide for versatile compatibility
Snappable by hand for quick adjustments without tools
Constructed from high-quality Virgin Nylon 66 for durability
Self-extinguishing fire behaviour enhances safety
Smooth finish prevents snagging during application
Rated for a maximum temperature of 85°C for safe usage
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 165 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 120 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 75 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 1.22 m x 2.5mm, Black Nylon
