RS PRO Cable Tie, Non-Releasable, 142 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 828-985
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 942 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.57 | £0.016 |
*price indicative
- RS Stock No.:
- 828-985
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 142mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 142mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 35mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO 142 mm Nylon Cable Tie
RS PRO offers a high-quality nylon cable tie designed for secure and efficient cable management. With a length of 142 mm, this non-releasable cable tie is Ideal for bundling cables and wires, ensuring a neat and organised setup. Its fire-resistant and self-extinguishing properties make it suitable for environments where safety is a priority.
Features and Benefits
Fire Resistant: Enhances safety in high-risk environments.
Self-Extinguishing: Reduces the risk of fire spread.
Halogen Free: Minimises toxic emissions in case of fire.
Low Smoke: Improves visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards.
Tensile Strength of 80 N: Provides reliable and strong bundling.
Maximum Bundle Diameter of 35 mm: Accommodates a variety of cable sizes.
RoHS Compliant: Environmentally friendly and safe for use.
Self-Extinguishing: Reduces the risk of fire spread.
Halogen Free: Minimises toxic emissions in case of fire.
Low Smoke: Improves visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards.
Tensile Strength of 80 N: Provides reliable and strong bundling.
Maximum Bundle Diameter of 35 mm: Accommodates a variety of cable sizes.
RoHS Compliant: Environmentally friendly and safe for use.
Applications
Electrical installations
Data centres
Telecommunications
Automotive wiring
Industrial machinery
Data centres
Telecommunications
Automotive wiring
Industrial machinery
Additional Information
Material: Nylon
Operating Temperature: Up to 85 °C
Width: 2.5 mm
Standards: RoHS, UL, UL94-V2
Operating Temperature: Up to 85 °C
Width: 2.5 mm
Standards: RoHS, UL, UL94-V2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Panduit Cable Tie 142 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 142 mm x 2.5mm, Natural Polyamide 66
- Panduit Cable Tie 142 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 142 mm x 3.2mm, Black Nylon
- RS PRO Cable Tie 142 mm x 3.2mm, Natural Nylon
- RS PRO Cable Tie 142 mm x 3.2mm, Black Polyamide 66
- RS PRO Cable Tie 142 mm x 3.2mm, Natural Polyamide 66
