RS PRO Cable Tie, Non-Releasable, 142 mm x 3.2mm, Black Nylon
- RS Stock No.:
- 828-984
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£2.12
(exc. VAT)
£2.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 989 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.12 | £0.021 |
*price indicative
- RS Stock No.:
- 828-984
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 142mm | |
| Width | 3.2mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 180N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 34mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 142mm | ||
Width 3.2mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 180N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 34mm | ||
- COO (Country of Origin):
- TW
RS PRO 142 mm Nylon Cable Tie
RS PRO offers a robust and reliable cable tie solution designed for secure bundling and organisation of cables. With a length of 142 mm, this non-releasable cable tie is Ideal for applications requiring a permanent fastening solution. Made from Durable nylon, it ensures long-lasting performance in various environments.
Features and Benefits
Fire Resistant: Provides enhanced safety by reducing fire hazards.
Self-Extinguishing: Minimises fire spread, adding an extra layer of protection.
Halogen Free: Reduces toxic emissions in case of fire, ensuring a safer environment.
Low Smoke: Limits smoke production for improved visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for reliable use.
Tensile Strength of 180 N: Offers strong and secure cable bundling.
Self-Extinguishing: Minimises fire spread, adding an extra layer of protection.
Halogen Free: Reduces toxic emissions in case of fire, ensuring a safer environment.
Low Smoke: Limits smoke production for improved visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for reliable use.
Tensile Strength of 180 N: Offers strong and secure cable bundling.
Applications
Electrical installations
Data centres
Industrial machinery
Automotive wiring
Data centres
Industrial machinery
Automotive wiring
Additional Information
Complies with RoHS standards
Maximum operating temperature of 85 °C
Maximum bundle diameter of 34 mm
Width of 3.2 mm
Maximum operating temperature of 85 °C
Maximum bundle diameter of 34 mm
Width of 3.2 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 142 mm x 3.2mm, Black Polyamide 66
- RS PRO Cable Tie 142 mm x 3.2mm, Natural Nylon
- RS PRO Cable Tie 142 mm x 3.2mm, Natural Polyamide 66
- RS PRO Cable Tie 142 mm x 2.5mm, Black Nylon
- Panduit Cable Tie 142 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 142 mm x 2.5mm, Natural Polyamide 66
- Panduit Cable Tie 142 mm x 2.5mm, Natural Nylon
