RS PRO Cable Tie, Non-Releasable, 120 mm x 2.5mm, Black Nylon

Image representative of range

Subtotal (1 pack of 1000 units)*

£12.78

(exc. VAT)

£15.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.78£0.013

*price indicative

RS Stock No.:
781-906
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

120mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

RS PRO

Package Size

100

Standards/Approvals

RoHS, UL, UL94-V2

Maximum Bundle Diameter

28mm

COO (Country of Origin):
TW

RS PRO 120 mm Nylon Cable Tie


RS PRO offers a 120 mm Nylon Cable Tie designed for secure and reliable bundling of cables and wires. Ideal for use in environments where fire safety is a priority, this cable tie is both fire resistant and self-extinguishing, providing peace of mind in critical applications.

Features and Benefits


Fire Resistant: Enhances safety by reducing fire hazards.
Self-Extinguishing: Automatically stops burning when the flame source is removed.
Halogen Free: Minimizes toxic emissions in case of fire.
Low Smoke: Reduces smoke production for better visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Supports up to 80 N for secure bundling.
Non-Releasable: Ensures a permanent hold once applied.

Applications


Electrical installations
Data centres
Telecommunications
Industrial automation

Additional Information


Complies with RoHS standards
Suitable for use in environments up to 85 °C
Maximum bundle diameter of 28 mm
Width of 2.5 mm for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy