RS PRO Cable Tie, Non-Releasable, 120 mm x 2.5mm, Natural Nylon
- RS Stock No.:
- 834-146
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£1.36
(exc. VAT)
£1.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 486 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.36 | £0.014 |
*price indicative
- RS Stock No.:
- 834-146
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 120mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 120mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie offers exceptional strength and reliability for demanding cable management tasks, providing a practical solution for bundling cables securely in various environments.
Constructed from UL-approved fire-resistant Nylon 66
UL94V-2 flame rated for enhanced safety
Self-extinguishing fire behaviour ensures reduced risk in hazardous environments
Smooth finish facilitates quick installation and bundling of cables
Related links
- RS PRO Cable Tie 120 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 120 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 300 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 160 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 75 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 142 mm x 2.5mm, Natural Nylon
