RS PRO Cable Tie, Non-Releasable, 160 mm x 2.5mm, Natural Nylon

Image representative of range

Subtotal (1 pack of 100 units)*

£1.62

(exc. VAT)

£1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 254 unit(s) shipping from 16 November 2026
  • Plus 1,066 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1.62£0.016

*price indicative

RS Stock No.:
828-990
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

160mm

Width

2.5mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

RS PRO

Package Size

100

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO Easy-Snap Cable Ties offer a reliable solution for bundling and organising cables. is designed with convenience in mind, these Durable ties ensure a Strong Hold while allowing for effortless hand snapping when adjustments are needed.

2.5mm width provides a Compact solution for various bundling needs

Made from Virgin Nylon 66 for exceptional strength and durability

Snappable by hand, eliminating the need for tools during adjustments

Self-extinguishing fire behaviour enhances safety during use

Smooth finish ensures easy handling and prevents snagging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy