Super Rod Plastic Cable Routing Cable Management
- RS Stock No.:
- 893-782
- Mfr. Part No.:
- SRCT3.6
- Brand:
- Super Rod
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£15.85
(exc. VAT)
£19.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £15.85 | - |
| 10 + | £14.58 | 8% |
*price indicative
- RS Stock No.:
- 893-782
- Mfr. Part No.:
- SRCT3.6
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Routing | |
| Sub Type | Cable Management | |
| Maximum Length | 3.6m | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Routing | ||
Sub Type Cable Management | ||
Maximum Length 3.6m | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SuperRod Cable tongue is an innovative tool designed for effortlessly pulling cables through walls, ceilings, and floors. Its unique flat and flexible design allows for smooth navigation past insulation and other obstructions, making it an essential companion for both professionals and DIY enthusiasts. Whether you prefer to store the cable tongue coiled or in a straight line, it remains manageable and efficient for various applications. Ideal for efficiently guiding cables with minimal damage, the cable tongue's perfect dimensions ensure compatibility with a wide array of standard walls.
Flat design enables a straight path for pulling cables, reducing the risk of damage
Flexible construction can be bent and twisted into the desired shape for various scenarios
Ideal length and thickness make it suitable for 99% of wall types while ensuring strength
Easily coils for convenient storage, or can be stored straight in a van roof tube
Designed specifically for pulling cables through insulation-filled plasterboard walls
Quickly secures cables to the tongue for efficient cable management during installation