Super Rod Cable Routing 1 x Tuff Hook
- RS Stock No.:
- 893-759
- Mfr. Part No.:
- SRTP
- Brand:
- Super Rod
Subtotal (1 unit)*
£144.21
(exc. VAT)
£173.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.21 |
*price indicative
- RS Stock No.:
- 893-759
- Mfr. Part No.:
- SRTP
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Routing | |
| Kit Contents | 1 x Tuff Hook | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Routing | ||
Kit Contents 1 x Tuff Hook | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Telescopic pole is expertly designed for efficient cable routing, standing at an impressive 5.6 metres when fully extended. This innovative tool features a robust polyester resin baked enamel coating, ensuring long-lasting durability and reliability for professionals in the electrical industry. Ideal for larger projects, the pole provides installers with enhanced control and remarkable accuracy for retrieving and routing cables over extended distances. Its rigidity sets it apart from traditional rod or coiled products, making it a preferred choice for electricians seeking precision and ease of use in their work.
5.6 metres in length when fully extended, providing ample reach for various applications
Specialised polyester resin baked enamel coating for added durability and protection
Considerably more rigid than alternatives, ensuring greater control during use
Ideal for quick and efficient cable routing on larger-scale projects
Facilitates both routing and retrieval of cables, enhancing operational efficiency