Super Rod Cable Routing 1x Glo Glider
- RS Stock No.:
- 893-750
- Mfr. Part No.:
- SRGLIDER-P
- Brand:
- Super Rod
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.73
(exc. VAT)
£16.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.73 |
| 10 + | £12.63 |
*price indicative
- RS Stock No.:
- 893-750
- Mfr. Part No.:
- SRGLIDER-P
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Routing | |
| Kit Contents | 1x Glo Glider | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Routing | ||
Kit Contents 1x Glo Glider | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Glo Glider is an innovative accessory designed to enhance your cable routing experience. Ideal for navigating uneven surfaces, this lightweight glider enables you to efficiently manoeuvre your rods, ensuring easy passage over obstacles such as ceiling insulation and joists. The luminescent material absorbs light to provide visibility in the dark, allowing you to see exactly where you're heading, which is particularly useful when working in poorly lit areas. With compatibility across the entire super rod system, the Glo Glider is an essential addition to your toolkit, making every cable run smoother and more manageable.
Lightweight design for easy handling
Made from luminescent material for visibility in dark environments
100% compatible with all super rod branded rod kits
Helps navigate obstructions effectively
Skims over uneven surfaces for smoother cable routing
Absorbs light and discharges glow, providing guidance in low light
Facilitates routing over ceiling insulation and joists
Promotes efficient cable runs by minimising snagging and tangles
Related links
- Super Rod Cable Routing 1 x Glider
- Super Rod Cable Routing Route
- Super Rod Cable Routing 1 x Tuff Hook
- Super Rod Cable Routing 1 x Mini Hook
- Super Rod Plastic Cable Routing Cable Management
- Super Rod Steel Cable Routing Cable Route
- Super Rod Nylon Cable Routing Cable Management
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods