Super Rod Cable Routing 1 x Mini Hook
- RS Stock No.:
- 893-758
- Mfr. Part No.:
- SRCT-PRO
- Brand:
- Super Rod
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£37.05
(exc. VAT)
£44.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £37.05 |
| 10 + | £34.09 |
*price indicative
- RS Stock No.:
- 893-758
- Mfr. Part No.:
- SRCT-PRO
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Routing | |
| Kit Contents | 1 x Mini Hook | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Routing | ||
Kit Contents 1 x Mini Hook | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SuperRod Cable tongue pro is expertly designed to facilitate the smooth and efficient pulling of cables through walls, ceilings, and floors. Shipped tightly coiled for easy transport, it can be stored coiled or straight within a van roof tube, ensuring you always have the tool readily available for your next project. Its unique flat shape allows for seamless navigation past any obstructions, such as insulation, providing a reliable and effective solution when routing cable.
Flattened design allows for easy passage through tight spaces
Compatible with a range of Super Rod attachments for enhanced functionality
Flexible plastic construction permits bending and twisting as needed
Can be stored either coiled or straight for convenient transport
Designed to access 99% of walls, providing reliability in various environments
Includes essential attachments, such as a 11-15 mm Super Grip, Domed Bullet, and Mini Hook