Super Rod Grip 1 x 4 to 6mm Super Grip
- RS Stock No.:
- 893-778
- Mfr. Part No.:
- CRSK-0406
- Brand:
- Super Rod
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.87
(exc. VAT)
£27.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.87 |
| 10 + | £21.04 |
*price indicative
- RS Stock No.:
- 893-778
- Mfr. Part No.:
- CRSK-0406
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 4 to 6mm Super Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 4 to 6mm Super Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod 4 to 6mm Super Grip is an essential tool designed for securing cables effortlessly. Ideal for professionals working with varied cable types, this versatile grip accommodates cable diameters ranging from 4mm to 6mm. With its innovative design, it provides a quick and secure attachment method for different cables, ensuring enhanced organisation and efficiency on site. Manufactured by super-rod, this product reflects robust quality and precision engineering, making it a reliable choice for those in the communications and domestic sectors.
Secures cables with diameters between 4mm and 6mm for diverse applications
Provides a swift and reliable attachment method, enhancing operational efficiency
Compatible with a range of cables, including data, telephone, and alarm cables
Features a sleek design that ensures minimal bulk while in use
Constructed from Durable materials to withstand regular handling on various job sites
Perfect for professional environments, supporting high standards of cable management
Related links
- Super Rod Grip 1 x 23 to 30mm Super Grip
- Super Rod Grip 1 x 6 to 10mm Super Grip
- Super Rod Grip 1 x 11 to 15mm Super Grip
- Super Rod Grip 1 x 16 to 22mm Super Grip
- Super Rod Grip 1 x 11-14mm Double Ended Super Grip
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Accessory Kit 1 x Super Magnet
- Super Rod Magnet 1 x Super Magnet