Super Rod Grip 1 x 23 to 30mm Super Grip
- RS Stock No.:
- 893-777
- Mfr. Part No.:
- CRSK-2330
- Brand:
- Super Rod
Subtotal (1 unit)*
£53.46
(exc. VAT)
£64.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.46 |
*price indicative
- RS Stock No.:
- 893-777
- Mfr. Part No.:
- CRSK-2330
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 23 to 30mm Super Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 23 to 30mm Super Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod 23 to 30mm Super Grip designed for professionals seeking a reliable method of securing cables to rods. Engineered to accommodate cable diameters ranging from 23 to 30mm, this innovative grip enhances efficiency in cable management, ensuring a firm hold for various applications. With an average length of 290mm, it is perfectly suited for both domestic and commercial uses, facilitating the attachment of multiple cable types, including data, communication, and alarm cables. As a VITAL accessory in your toolkit, the Super Grip simplifies the installation process while offering ease of use and exceptional versatility in demanding environments.
Designed for cable diameters between 23 and 30mm, ensuring a secure fit
Average length of 290mm, providing ample reach for versatile applications
Ideal for various cable types, including data, telephone, and alarm cables
Allows for quick attachment to rods, enhancing installation efficiency
Constructed to provide a firm hold without damaging cables
Versatile usage suitable for residential, commercial, and industrial applications
Available in a striking blue colour for easy identification
Related links
- Super Rod Grip 1 x 23 to 30mm Super Grip
- Super Rod Grip 1 x 6 to 10mm Super Grip
- Super Rod Grip 1 x 4 to 6mm Super Grip
- Super Rod Grip 1 x 11 to 15mm Super Grip
- Super Rod Grip 1 x 16 to 22mm Super Grip
- Super Rod Grip 1 x 11-14mm Double Ended Super Grip
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods