Super Rod Grip 1 x 11 to 15mm Super Grip
- RS Stock No.:
- 893-742
- Mfr. Part No.:
- CRSK-1115
- Brand:
- Super Rod
Get a bulk buy discount
Add 10 more to save £20.70
View bulk pricing optionsSubtotal (1 unit)*
£25.93
(exc. VAT)
£31.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £25.93 | - |
| 10 + | £23.86 | £20.70 |
*price indicative
- RS Stock No.:
- 893-742
- Mfr. Part No.:
- CRSK-1115
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 11 to 15mm Super Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 11 to 15mm Super Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod 11 to 15mm Super Grip is an innovative attachment designed for securely fastening cables to rods with precision and ease. This versatile grip accommodates a cable diameter ranging from 11 to 15mm, making it an essential tool for professionals dealing with various wiring needs. Its design ensures a quick and secure method for managing cables in both domestic and commercial environments, enhancing efficiency in installation processes. Crafted for reliability, the Super Grip adds a level of convenience that every electrician or tradesperson will appreciate, allowing for tidy and effective cable management without the hassle.
Accommodates cable diameters from 11 to 15mm for versatility
Provides a quick and secure attachment method for convenience
Ideal for managing a variety of cable types including data, telephone, and alarm cables
Constructed with approximate dimensions for consistent performance
Designed to enhance cable organisation in both domestic and commercial settings
Facilitates installation process, saving time and reducing clutter
Related links
- Super Rod Grip 1 x 6 to 10mm Super Grip
- Super Rod Grip 1 x 23 to 30mm Super Grip
- Super Rod Grip 1 x 4 to 6mm Super Grip
- Super Rod Grip 1 x 16 to 22mm Super Grip
- Super Rod Grip 1 x 11-14mm Double Ended Super Grip
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods