Super Rod Grip 1 x 11-14mm Double Ended Super Grip
- RS Stock No.:
- 893-775
- Mfr. Part No.:
- CRSKD-1114
- Brand:
- Super Rod
Get a bulk buy discount
Add 10 more to save £21.20
View bulk pricing optionsSubtotal (1 unit)*
£26.45
(exc. VAT)
£31.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £26.45 | - |
| 10 + | £24.33 | £21.20 |
*price indicative
- RS Stock No.:
- 893-775
- Mfr. Part No.:
- CRSKD-1114
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 11-14mm Double Ended Super Grip | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 11-14mm Double Ended Super Grip | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Double Ended Super Grip is an innovative tool designed to facilitate the swift installation of new cables within existing setups. This product allows users to seamlessly attach an old cable to one end and a new cable to the other. By pulling the old cable out, the new cable is effortlessly drawn through, ensuring an efficient and hassle-free cable replacement process. Ideal for electricians and professionals in the field, the Double Ended Super Grip enhances job speed and effectiveness, saving both time and effort during installations.
Designed to speed up cable installation in pre existing setups
Facilitates a straightforward connection between old and new cables
Ensures a smooth and efficient pulling process
Helps reduce installation time significantly
Perfectly suited for both professionals and DIY enthusiasts
Streamlines the process of cable replacement with minimal fuss
Related links
- Super Rod Grip 1 x 11 to 15mm Super Grip
- Super Rod Grip 1 x 23 to 30mm Super Grip
- Super Rod Grip 1 x 6 to 10mm Super Grip
- Super Rod Grip 1 x 4 to 6mm Super Grip
- Super Rod Grip 1 x 16 to 22mm Super Grip
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Nylon Cable Rod Rod
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods