Molex Galvanised Steel Cable Grip Grip
- RS Stock No.:
- 817-025
- Mfr. Part No.:
- 1300940495
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£280.30
(exc. VAT)
£336.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £280.30 | £28.03 |
*price indicative
- RS Stock No.:
- 817-025
- Mfr. Part No.:
- 1300940495
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Grip | |
| Product Type | Cable Grip | |
| Maximum Length | 15.5mm | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Grip | ||
Product Type Cable Grip | ||
Maximum Length 15.5mm | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex support grip is designed for securing cables with a diameter of 13.46-18.54mm, ensuring reliability in demanding applications through a robust and efficient grip mechanism.
Approximate break strength of 816.47kg ensures dependable performance
Single 'U' eye design accommodates various cable sizes easily
Constructed from galvanized steel for enhanced durability and corrosion resistance
Related links
- Molex Galvanised Steel Cable Grip Cable
- Super Rod Grip 1 x 23 to 30mm Super Grip
- Super Rod Grip 1 x 16 to 22mm Super Grip
- Super Rod Grip 1 x 4 to 6mm Super Grip
- Super Rod Grip 1 x 6 to 10mm Super Grip
- Super Rod Grip 1 x 11-14mm Double Ended Super Grip
- Super Rod Grip 1 x 11 to 15mm Super Grip
- Super Rod Steel Cable Rod Cable
