Super Rod Steel Cable Rod Cable
- RS Stock No.:
- 893-769
- Mfr. Part No.:
- CZLA50X6
- Brand:
- Super Rod
Subtotal (1 unit)*
£473.74
(exc. VAT)
£568.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £473.74 |
*price indicative
- RS Stock No.:
- 893-769
- Mfr. Part No.:
- CZLA50X6
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Sub Type | Cable | |
| Maximum Length | 50m | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Sub Type Cable | ||
Maximum Length 50m | ||
Material Steel | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SuperRod Cable Spooler 50m is a versatile and robust solution designed for challenging environments, providing exceptional strength and flexibility. This premium tool features an impressively strong frame, engineered for strenuous site conditions, making it an Ideal choice for professionals needing reliability and durability. With a 6mm diameter rod system supported by a 550mm tall frame, the Cable Zilla ensures effective routing and retrieval tasks with ease. Its substantial length offers extensive reach, making it suitable for various applications while optimising performance and operational efficiency.
Built to withstand challenging site conditions with a strong frame
Features a 6mm diameter rod system for enhanced strength
Designed with a 550mm tall frame for optimal handling
Extensive 50m length facilitates broad reach in various applications
Ideal for routing and retrieving tasks, making it a versatile tool
Manufactured by super rod, a trusted name in professional tools
Related links
- Super Rod Steel Cable Routing Cable Route
- Super Rod Fibreglass Cable Rod Rod
- Super Rod Ceramic Rod Cable Rod Rod
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Nylon Cable Rod Cable Management
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- CK Cable Rod Steel Mesh cable Sock
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods