TE Connectivity STD Cable Marker, Yellow, Pre-printed "7", 9-1768040-9
- RS Stock No.:
- 508-990
- Distrelec Article No.:
- 304-59-809
- Mfr. Part No.:
- 9-1768040-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 3000 units)*
£269.05
(exc. VAT)
£322.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £269.05 | £0.09 |
*price indicative
- RS Stock No.:
- 508-990
- Distrelec Article No.:
- 304-59-809
- Mfr. Part No.:
- 9-1768040-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 7 | |
| Series | STD | |
| Legend Colour | Yellow | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 7 | ||
Series STD | ||
Legend Colour Yellow | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed marker set is designed for seamless integration into your identification and labelling processes. Offering a convenient snap-on style and crafted from durable polyoxymethylene, these markers guarantee reliable performance in various applications. The vibrant yellow colour provides excellent visibility, while the straight-cut design enhances ease of use. Ideal for marking cables within a diameter range of 1 to 1.4 mm, these markers are perfect for standard identification tasks. Additionally, with seven printed marks in bold black, they ensure clear legibility, making them an excellent choice for both professional and DIY projects. With compliance to key industry standards, you can trust this product for its quality and performance.
Featuring a snap-on style for simple application
Constructed from robust polyoxymethylene for longevity
Available in a striking yellow colour to enhance visibility
Designed with a straight cut for straightforward use
Suitable for a cable diameter range that accommodates numerous wires
Provides seven printed markings for enhanced identification clarity
Manufactured to comply with important regulatory directives
Related links
- TE Connectivity STD Cable Marker Pre-printed "O Marking", 9-1768040-2
- TE Connectivity STD Cable Marker Pre-printed "3", 9-1768040-5
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "5" 1 mm Cable, 9-1768040-7
- TE Connectivity STD 01 Cable Marker Pre-printed "6", 9-1768040-8
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "7" 4 mm Cable, 515-03674
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Printed Marking", 3-1768041-0 Excellent Resistance to Burning-
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
