TE Connectivity STD Cable Marker, Yellow, Pre-printed "3", 9-1768040-5

Subtotal (1 reel of 3000 units)*

£277.05

(exc. VAT)

£332.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£277.05£0.092

*price indicative

RS Stock No.:
467-354
Distrelec Article No.:
304-59-807
Mfr. Part No.:
9-1768040-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

3

Series

STD

Legend Colour

Yellow

Material

Polyoxymethylene

Marker Colour

Yellow

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016

COO (Country of Origin):
DE
The TE Connectivity Snap-on markers cater to various cable diameters while maintaining exceptional durability. The vibrant yellow colour and straight cut provide optimal visibility in diverse environments, fostering a seamless integration into any project. Featuring three printed markings in bold black ink, these markers enhance product tracking and management for users, especially within industrial and commercial settings. Crafted from high-quality polyoxymethylene, they promise resilience against harsh conditions, making them a reliable choice for long-term use. Whether for labelling or organisation, this product delivers efficient and effective solutions tailored to the needs of professionals seeking precision in their work.

Snap-on design allows for easy application and removal

Vibrant yellow colour ensures visibility in multiple settings

Compatible with cable diameters ranging from 1 to 1.4 mm

Crafted from durable polyoxymethylene for extended lifespan

Straight cut enhances readability of printed markings

Includes three distinct printed markings for versatile identification

Low halogen content ensures compliance with environmental regulations

Ideal for use in various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy