TE Connectivity Agastat 7000 Circular Connector Accessory, Black, Pre-printed "9", 070440-000
- RS Stock No.:
- 508-429
- Mfr. Part No.:
- 070440-000
- Brand:
- TE Connectivity
Subtotal (1 box of 5100 units)*
£320.64
(exc. VAT)
£384.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £320.64 | £0.063 |
*price indicative
- RS Stock No.:
- 508-429
- Mfr. Part No.:
- 070440-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Legend | 9 | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Legend 9 | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to meet the rigorous demands of identification and labelling in various environments. Offering exceptional clarity with its bold black print against a pristine white background, it ensures optimal visibility even in challenging conditions. Constructed from durable polyoxymethylene, this marker guarantees longevity and resistance to wear, making it ideal for long-term use. Its straight cut design allows for quick application, providing a seamless solution for identifying cables with diameters ranging between 1.9 to 2.6 mm. The user-friendly packaging method in strips of 300 empowers users with a practical and effective organisation for labelling projects. With compliance to multiple environmental directives, this marker not only meets industry standards but also reflects a commitment to sustainability.
Designed for straightforward application on various cable types
Enhanced durability ensures markers remain legible over time
Meets EU RoHS and REACH compliance assuring environmentally safe use
The easy to handle strip packaging simplifies organisational tasks
Fits a wide range of cable diameters for versatile applications
Straight cut style promotes efficiency during installation
Related links
- TE Connectivity Agastat 7000 Circular Connector Accessory Pre-printed "4", 092790-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 15 mm Cable, 394338-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 054712-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 479820-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "5" 1 mm Cable, 9-1768040-7
