TE Connectivity Agastat 7000 Circular Connector Accessory, Black, Pre-printed "4", 092790-000
- RS Stock No.:
- 508-430
- Mfr. Part No.:
- 092790-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 5100 units)*
£278.82
(exc. VAT)
£334.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £278.82 | £0.055 |
*price indicative
- RS Stock No.:
- 508-430
- Mfr. Part No.:
- 092790-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Legend | 4 | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Legend 4 | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed to offer a swift and efficient solution for labelling standard cables. Tailored specifically for the rigorous demands of both industrial and commercial environments, it boasts a clean white design complemented by bold black print, ensuring maximum visibility and readability. The marker adheres smoothly to cables within a diameter range of 1.9 – 2.6 mm, making it versatile for various applications. Constructed from high-quality polyoxymethylene, this marker guarantees durability and resistance to wear. Featuring a straight cut, it provides a neat application with every use. Perfect for technicians and engineers who require reliable labelling, this marker combines functionality with ease of use, making it an essential addition to any toolkit.
Designed for standard cable marking in professional settings
Constructed from durable polyoxymethylene for longevity
Ensures clear visibility with bold black prints on a white background
Compatible with a variety of cable diameters for versatile applications
Provides a tidy application with its straight cut design
Part of the reliable STD Snap-On Markers series
Related links
- TE Connectivity Agastat 7000 Circular Connector Accessory Pre-printed "9", 070440-000
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768046-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "4" 1 mm Cable, 9-1768040-6
- TE Connectivity Agastat 7000 Marker Pre-printed "4" 2.6 mm Cable, 805984-000
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "4", 422284-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Z" 8.5 mm Cable, 1768047-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 2.3 mm Cable, 6-1768043-4
