TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "Z", 11.5 mm Cable Black, 8.5 mm Cable, 1768047-4

Subtotal (1 box of 1300 units)*

£497.42

(exc. VAT)

£596.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£497.42£0.383

*price indicative

RS Stock No.:
501-218
Mfr. Part No.:
1768047-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Fixing Method

Snap-On

Legend

Z

Series

Agastat 7000

Minimum Cable Diameter

8.5mm

Maximum Cable Diameter

11.5mm

Legend Colour

Black

Marker Colour

Black

Standards/Approvals

2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
DE
The TE Connectivity Snap-On Pre-Printed Marker is designed to enhance the efficiency of identification and labelling tasks. With a robust construction suitable for various environments, it features a straight cut design that caters to a range of cable diameter applications. The black print on a durable body ensures high visibility, while the Z marking offers a clear identification solution. This product not only simplifies the labelling process but also stands compliant with essential directives, making it a reliable choice for professionals seeking quality and compliance. Part of the Agastat 7000 series, this marker provides a seamless integration into existing systems, available in a convenient packaging quantity to support extensive use in industrial and commercial settings.

Engineered for ease of use and quick application to cables

Constructed to withstand various environmental conditions for long-lasting performance

Acts as a reliable solution for clear and consistent identification of wires and cables

Compatible with a wide range of cable diameters, ensuring versatility

Packaged in a box with 50 markers for efficient bulk use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy