TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "6", 545292-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 pack of 1100 units)*

£350.54

(exc. VAT)

£420.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£350.54£0.319

*price indicative

RS Stock No.:
482-236
Distrelec Article No.:
304-53-318
Mfr. Part No.:
545292-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

6

Series

Agastat 7000

Legend Colour

White

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

106°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is meticulously crafted for optimal identification in various applications. Ideal for professionals seeking a reliable solution for labelling, this product combines practicality with quality, ensuring that all marking needs are met with exceptional efficiency. The advanced design allows for easy application, while the durable material guarantees longevity and resistance against various environmental factors. This marker features a classic white body with straight-cut edges, blending seamlessly into any setting while offering clear visibility with its bold black print. It is especially suited for use in environments requiring stringent compliance standards, providing reassurance through certifications such as EU RoHS and REACH.

Constructed from high-quality polyoxymethylene for enhanced durability

Offers a straight cut for professional and tidy presentation

Designed to accommodate cable diameters between 5.8 – 8.5 mm

Features a compliance certification for peace of mind in safety standards

Available in a packaging quantity of 50 to meet bulk requirements

Supplied with a clear black marking for easy readability

Part of the Agastat 7000 series, ensuring compatibility with various applications

Related links