TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "Earth", 4-1768042-8 Excellent Resistance to Burning- UL94
- RS Stock No.:
- 481-560
- Distrelec Article No.:
- 304-59-705
- Mfr. Part No.:
- 4-1768042-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 3900 units)*
£267.55
(exc. VAT)
£321.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £267.55 | £0.069 |
*price indicative
- RS Stock No.:
- 481-560
- Distrelec Article No.:
- 304-59-705
- Mfr. Part No.:
- 4-1768042-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | Earth | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend Earth | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to offer unparalleled convenience and reliability in your marking needs. With its vibrant yellow colour and straight cut configuration, it ensures high visibility and easy identification of cables in various applications. Manufactured from durable polyoxymethylene, the marker is engineered for resilience in challenging environments, making it the ideal choice for professionals who demand quality and performance. The Agastat 7000 series marker is not only compliant with EU RoHS and ELV directives but also features a black printed marking for clear legibility. From installation professionals to DIY enthusiasts, this product enhances the efficiency and organisation of your wiring systems, creating a seamless integration into any project requiring effective identification solutions.
Designed with a straight cut for enhanced readability
Crafted from robust polyoxymethylene for long-lasting durability
Compliant with stringent EU directives, ensuring safety and environmental responsibility
Features a striking yellow colour for easy identification in varied lighting conditions
Printed with black markings for high contrast and clarity
Compatible with a range of cable diameters, accommodating versatile usage
Suited for professional and residential applications, enhancing organisation
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Earth", 2-1768044-1 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Earth", 2-1768045-1 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 1768048-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 023470-000 Excellent Resistance to Burning- UL94 HB
