TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "Earth", 2-1768045-1 Excellent Resistance to Burning-

Subtotal (1 reel of 3000 units)*

£430.88

(exc. VAT)

£517.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£430.88£0.144

*price indicative

RS Stock No.:
467-678
Distrelec Article No.:
304-59-343
Mfr. Part No.:
2-1768045-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

Earth

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is meticulously designed for ease of use in identification and labelling applications. Ideal for professionals and DIY enthusiasts alike, it boasts a vibrant yellow colour, ensuring visibility in various environments. The marker features a straight cut, making it easy to attach to cables, while its construction from high-quality polyoxymethylene guarantees durability and resistance to wear. With a cable diameter compatibility of 4.5 to 6 mm, this product is versatile and suitable for a range of wiring needs. The Agastat 7000 series represents reliability and excellence, designed to meet industry standards and client expectations. Ensure your cables are consistently marked and procedural, streamlining any project with this essential labelling solution.

Vibrant yellow colour enhances visibility and identification

Constructed from robust polyoxymethylene for lasting durability

Compatible with various cable diameters, offering versatile applications

Straight cut design simplifies attachment to cables

Part of the esteemed agastat 7000 series, known for its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy