TE Connectivity Agastat 7000 Snap-On Cable Marker, Orange, Pre-printed "3", 4.5 mm Cable Black, 3.3 mm Cable,

Subtotal (1 box of 3300 units)*

£313.46

(exc. VAT)

£376.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£313.46£0.095

*price indicative

RS Stock No.:
478-986
Distrelec Article No.:
304-58-884
Mfr. Part No.:
1-1768039-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

3

Series

Agastat 7000

Minimum Cable Diameter

3.3mm

Maximum Cable Diameter

4.5mm

Legend Colour

Orange

Width

3mm

Material

Thermoplastic

Marker Colour

Black

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
DE
The TE Connectivity Snap-On Pre-Printed Marker is an essential tool for efficient identification and labelling in various environments. Designed for versatility, it features a vibrant orange color that stands out clearly against a variety of backgrounds, ensuring easy visibility. With its straight cut and compact dimensions, this marker is engineered to offer optimal performance for cable identification. The black print contrasts sharply with the orange background, providing clarity for crucial markings. It's constructed from durable thermoplastic material, promising longevity and resilience in demanding conditions. Ideal for installation use, the marker is compliant with multiple industry standards, demonstrating its reliability in professional settings.

Engineered for maximum visibility with its bright orange hue

Constructed from high-quality thermoplastic for enhanced durability

Features a straight cut design for precise application

Offers clear black print for easy reading and identification

Suitable for a wide range of cable diameters for versatile use

Complies with EU RoHS and other industry standards for reliability

Ideal for both professional and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy