TE Connectivity Agastat 7000 Snap-On Cable Markers, Yellow, Pre-printed "G", 4.5 mm Cable Yellow, 3.2 mm Cable,
- RS Stock No.:
- 508-277
- Mfr. Part No.:
- 112902-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
£442.57
(exc. VAT)
£531.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £442.57 | £0.134 |
*price indicative
- RS Stock No.:
- 508-277
- Mfr. Part No.:
- 112902-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Markers | |
| Legend | G | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 4.5mm | |
| Minimum Cable Diameter | 3.2mm | |
| Legend Colour | Yellow | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Markers | ||
Legend G | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 4.5mm | ||
Minimum Cable Diameter 3.2mm | ||
Legend Colour Yellow | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker sets itself apart with its versatile design, catering to a variety of wire and cable identification needs. Crafted from durable polyoxymethylene, it boasts a striking yellow hue, ensuring maximum visibility and readability. The straight cut of the marker allows for easy application, making it an essential tool for projects that require precision. Designed for compatibility with standard cable diameters, this marker excels in both professional and industrial environments, providing a reliable solution for long-term identification. With its black print contrasting sharply against the yellow background, the marker allows for clear and effective communication of essential information. Ideal for use in a range of applications, it reflects TE Connectivitys commitment to innovation and quality in identification and labelling products.
Designed for easy application with a convenient snap on style
Constructed from high quality polyoxymethylene for enhanced durability
Offers excellent visibility with its vibrant yellow colour
Straight cut design facilitates quick and efficient usage
Compatible with a diverse range of cable diameters
Features clear black printing for legible identification
Suitable for various professional applications ensuring reliability
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 3.2 mm Cable, 672532-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 3.2 mm Cable, 792924-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 3.2 mm Cable, 590022-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 3.2 mm Cable, 920140-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 3.2 mm Cable, 862816-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 3.2 mm Cable,
